Wade Hose Connector, BSP 3/8in 3/8in ID

RS Stock No.: 293-5756Brand: WadeManufacturers Part No.: HSW08/242
View all in Hose Connectors

Technical Document

Specifications

Brand

Wade

Hose Inner Diameter

3/8in

Thread Size

3/8in

Body Material

Brass

Thread Standard

BSP

You may be interested in
RS PRO Hose Connector Hose Tail Adaptor, G 3/8in 3/8in ID
€ 3.881Each (In a Pack of 2) (Exc. Vat)

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Wade Hose Connector, BSP 3/8in 3/8in ID

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Wade Hose Connector, BSP 3/8in 3/8in ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Hose Connector Hose Tail Adaptor, G 3/8in 3/8in ID
€ 3.881Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Wade

Hose Inner Diameter

3/8in

Thread Size

3/8in

Body Material

Brass

Thread Standard

BSP

You may be interested in
RS PRO Hose Connector Hose Tail Adaptor, G 3/8in 3/8in ID
€ 3.881Each (In a Pack of 2) (Exc. Vat)