Technical Document
Specifications
Brand
WagoAccessory Type
End and Intermediate Plate
Series
TOPJOB S, 2002
For Use With
2002 Series Terminal Blocks
Mounting Type
Snap-On
Colour
Grey
Material
Polyamide
Hazardous Area Certification
IECEx
Distrelec Product Id
30409235
Country of Origin
Germany
Product details
Grey 3-conductor / 2.5 mm2 – TOPJOB®S series connection terminal blocks
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.
Features and Benefits
2 Conductors
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block
€ 7.00
€ 0.70 Each (In a Pack of 10) (Exc. Vat)
€ 8.68
€ 0.868 Each (In a Pack of 10) (inc. VAT)
10
€ 7.00
€ 0.70 Each (In a Pack of 10) (Exc. Vat)
€ 8.68
€ 0.868 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoAccessory Type
End and Intermediate Plate
Series
TOPJOB S, 2002
For Use With
2002 Series Terminal Blocks
Mounting Type
Snap-On
Colour
Grey
Material
Polyamide
Hazardous Area Certification
IECEx
Distrelec Product Id
30409235
Country of Origin
Germany
Product details
Grey 3-conductor / 2.5 mm2 – TOPJOB®S series connection terminal blocks
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.
Features and Benefits
2 Conductors
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block