E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 2004-1204 TOPJOB S, 2004 Series Blue, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 758-1745Brand: WAGOManufacturers Part No.: 2004-1204
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Blue

Number of Levels

Single

American Wire Gauge

20 → 10AWG

Series

TOPJOB S, 2004

Termination Method

Push-In Cage Clamp

Cable CSA

4mm²

Fused

No

Voltage Rating

550 V

Current Rating

32A

Pitch

6.2mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+85°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Country of Origin

Germany

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Stock information temporarily unavailable.

€ 15.40

€ 1.54 Each (In a Pack of 10) (Exc. Vat)

€ 19.10

€ 1.91 Each (In a Pack of 10) (inc. VAT)

WAGO 2004-1204 TOPJOB S, 2004 Series Blue, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

€ 15.40

€ 1.54 Each (In a Pack of 10) (Exc. Vat)

€ 19.10

€ 1.91 Each (In a Pack of 10) (inc. VAT)

WAGO 2004-1204 TOPJOB S, 2004 Series Blue, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Blue

Number of Levels

Single

American Wire Gauge

20 → 10AWG

Series

TOPJOB S, 2004

Termination Method

Push-In Cage Clamp

Cable CSA

4mm²

Fused

No

Voltage Rating

550 V

Current Rating

32A

Pitch

6.2mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+85°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Country of Origin

Germany

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.