Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
Double
American Wire Gauge
24 → 16AWG
Series
X-COM S-Mini, 2020
Termination Method
Push-In Cage Clamp
Cable CSA
1mm²
Fused
No
Current Rating
13.5A
Country of Origin
China
€ 138.29
€ 138.29 1 Box of 50 (Exc. Vat)
€ 171.48
€ 171.48 1 Box of 50 (inc. VAT)
1
€ 138.29
€ 138.29 1 Box of 50 (Exc. Vat)
€ 171.48
€ 171.48 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
Double
American Wire Gauge
24 → 16AWG
Series
X-COM S-Mini, 2020
Termination Method
Push-In Cage Clamp
Cable CSA
1mm²
Fused
No
Current Rating
13.5A
Country of Origin
China