WAGO 222 Series Lever Connector, 3-Way, 32A, 28 → 12 AWG Wire, Cage Clamp Termination

RS Stock No.: 475-1437Brand: WAGOManufacturers Part No.: 222-413Distrelec Article No.: 13650074
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Ways

3

Current Rating

32A

Wire Size

28 → 12 AWG

Termination Method

Cage Clamp

Mounting Type

Cable Mount

Fused

No

Material

Polyamide

Voltage Rating

400 V

Series

222

Colour

Grey

Cable CSA

4mm²

Maximum Operating Temperature

+85°C

Gender

Female

Enclosed

Yes

Contact Material

Steel

Country of Origin

Germany

Product details

222 Series Terminal Blocks

The component in this series offers an all-rounder connection solution for solid, stranded and fine-stranded conductors with different cross sections. Ensuring practical, fast and safe connections for different types and sizes of wiring or conductors.

222 Series Features & Benefits:

Fast and safe connecting
No tools needed

Product Application Information

Fast and safe connections for mains power or automotive wiring such as light fixtures, speakers and gates.

222 Series includes:
4751437 – 222-412, 3-Way Non-Fused Terminal Block
5077011 - 222-415, 5-Way Terminal Block
7581650 – 222-412, 2-Way Non-Fused Terminal Block
Accesssories:
7581654 – 222-500, Fixing Carrier for use with Compact Connector
7581663 – 222-505, Strain Relief Plate for Mounting Carrier
7581666 – 222-510, Mounting Carrier for use with Flexible Conductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.00

€ 6.00 1 Pack of 10 (Exc. Vat)

€ 7.44

€ 7.44 1 Pack of 10 (inc. VAT)

WAGO 222 Series Lever Connector, 3-Way, 32A, 28 → 12 AWG Wire, Cage Clamp Termination

€ 6.00

€ 6.00 1 Pack of 10 (Exc. Vat)

€ 7.44

€ 7.44 1 Pack of 10 (inc. VAT)

WAGO 222 Series Lever Connector, 3-Way, 32A, 28 → 12 AWG Wire, Cage Clamp Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Wago

Number Of Ways

3

Current Rating

32A

Wire Size

28 → 12 AWG

Termination Method

Cage Clamp

Mounting Type

Cable Mount

Fused

No

Material

Polyamide

Voltage Rating

400 V

Series

222

Colour

Grey

Cable CSA

4mm²

Maximum Operating Temperature

+85°C

Gender

Female

Enclosed

Yes

Contact Material

Steel

Country of Origin

Germany

Product details

222 Series Terminal Blocks

The component in this series offers an all-rounder connection solution for solid, stranded and fine-stranded conductors with different cross sections. Ensuring practical, fast and safe connections for different types and sizes of wiring or conductors.

222 Series Features & Benefits:

Fast and safe connecting
No tools needed

Product Application Information

Fast and safe connections for mains power or automotive wiring such as light fixtures, speakers and gates.

222 Series includes:
4751437 – 222-412, 3-Way Non-Fused Terminal Block
5077011 - 222-415, 5-Way Terminal Block
7581650 – 222-412, 2-Way Non-Fused Terminal Block
Accesssories:
7581654 – 222-500, Fixing Carrier for use with Compact Connector
7581663 – 222-505, Strain Relief Plate for Mounting Carrier
7581666 – 222-510, Mounting Carrier for use with Flexible Conductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more