Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Plug
Number Of Contacts
1
Pitch
5.08mm
Series
MCS-MIDI Classic
Number Of Rows
3
Body Orientation
Straight
Termination Method
Spring Cage
Current Rating
16A
Voltage Rating
250 V
Colour
Orange
Wire Size
26 → 14 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
Country of Origin
Germany
Product details
Wago MCS-MIDI Classic 5.08 mm Terminal Block Plug Connectors
MCS-MIDI Classic series female pluggable terminal block connectors with a 5.08 mm pitch. These connectors allow a universal connection for all conductor types and can accommodate wires with cross section measuring 28 AWG to 12 AWG. These MCS-MIDI Classic terminal block plugs have a screwless cage clamp termination for quick and easy connection. A locking latch ensures a secure connection to the mating header. These MCS-MIDI Classic 5.08 mm terminal block plugs are also codable and incorporate a single coding finger. Integrated test ports are also featured. These MCS-MIDI Classic terminal blocks have a robust design and are resistant to shock and vibration, assuring a reliable connection.
Features and Benefits
Universal connection for all conductor types
Can accommodate wire size range of 28 AWG to 12 AWG
Screwless cage clamp termination for quick and easy connection
Locking latch for secure connection
Codable with single coding finger incorporated
Integrated test ports
Robust design resistant to shock and vibration
Approvals
€ 36.30
€ 3.63 Each (In a Pack of 10) (Exc. Vat)
€ 45.01
€ 4.501 Each (In a Pack of 10) (inc. VAT)
10
€ 36.30
€ 3.63 Each (In a Pack of 10) (Exc. Vat)
€ 45.01
€ 4.501 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | € 3.63 | € 36.30 |
250 - 740 | € 3.32 | € 33.20 |
750 - 1990 | € 2.98 | € 29.80 |
2000 - 3990 | € 2.66 | € 26.60 |
4000+ | € 2.51 | € 25.10 |
Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Plug
Number Of Contacts
1
Pitch
5.08mm
Series
MCS-MIDI Classic
Number Of Rows
3
Body Orientation
Straight
Termination Method
Spring Cage
Current Rating
16A
Voltage Rating
250 V
Colour
Orange
Wire Size
26 → 14 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
Country of Origin
Germany
Product details
Wago MCS-MIDI Classic 5.08 mm Terminal Block Plug Connectors
MCS-MIDI Classic series female pluggable terminal block connectors with a 5.08 mm pitch. These connectors allow a universal connection for all conductor types and can accommodate wires with cross section measuring 28 AWG to 12 AWG. These MCS-MIDI Classic terminal block plugs have a screwless cage clamp termination for quick and easy connection. A locking latch ensures a secure connection to the mating header. These MCS-MIDI Classic 5.08 mm terminal block plugs are also codable and incorporate a single coding finger. Integrated test ports are also featured. These MCS-MIDI Classic terminal blocks have a robust design and are resistant to shock and vibration, assuring a reliable connection.
Features and Benefits
Universal connection for all conductor types
Can accommodate wire size range of 28 AWG to 12 AWG
Screwless cage clamp termination for quick and easy connection
Locking latch for secure connection
Codable with single coding finger incorporated
Integrated test ports
Robust design resistant to shock and vibration
Approvals