E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO PCB Terminal Block, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row

RS Stock No.: 240-7777Brand: WAGOManufacturers Part No.: 236-601
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Pitch

10/10.16mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 47.00

€ 0.47 Each (In a Pack of 100) (Exc. Vat)

€ 58.28

€ 0.583 Each (In a Pack of 100) (inc. VAT)

WAGO PCB Terminal Block, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row

€ 47.00

€ 0.47 Each (In a Pack of 100) (Exc. Vat)

€ 58.28

€ 0.583 Each (In a Pack of 100) (inc. VAT)

WAGO PCB Terminal Block, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Pitch

10/10.16mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Country of Origin

Switzerland