E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 279-901 279 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination

RS Stock No.: 867-493Brand: WAGOManufacturers Part No.: 279-901
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

279

American Wire Gauge

28 → 16AWG

Termination Method

Cage Clamp

Cable CSA

1.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

18A

Country of Origin

Germany

Product details

Cage Clamp - 279 Series

Feed-through connections for mounting on DIN-type rails. These conductor through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Intermediate or end plates are also available

279 Series

Stock information temporarily unavailable.

€ 6.40

€ 1.28 Each (In a Pack of 5) (Exc. Vat)

€ 7.94

€ 1.587 Each (In a Pack of 5) (inc. VAT)

WAGO 279-901 279 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination

€ 6.40

€ 1.28 Each (In a Pack of 5) (Exc. Vat)

€ 7.94

€ 1.587 Each (In a Pack of 5) (inc. VAT)

WAGO 279-901 279 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

279

American Wire Gauge

28 → 16AWG

Termination Method

Cage Clamp

Cable CSA

1.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

18A

Country of Origin

Germany

Product details

Cage Clamp - 279 Series

Feed-through connections for mounting on DIN-type rails. These conductor through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Intermediate or end plates are also available

279 Series