Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

WAGO 280-681 280 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

RS Stock No.: 323-5906Brand: WAGOManufacturers Part No.: 280-681Distrelec Article No.: 30423902
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

280

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Distrelec Product Id

30423902

Country of Origin

Germany

Product details

Cage Clamp - 280 Series

Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.

Features and Benefits

• 28 - 12 AWG
• 800 V measured voltage
• 8 k V measured shock voltage
• 24 A Current intensity
• Front entry wiring type
• 2 connection points
• T S35 DIN Rail mounting
• Intermediate or end plates are also available

280 Series

You may be interested in
Stock information temporarily unavailable.

€ 9.55

€ 1.91 Each (In a Pack of 5) (Exc. Vat)

€ 11.84

€ 2.368 Each (In a Pack of 5) (inc. VAT)

WAGO 280-681 280 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

€ 9.55

€ 1.91 Each (In a Pack of 5) (Exc. Vat)

€ 11.84

€ 2.368 Each (In a Pack of 5) (inc. VAT)

WAGO 280-681 280 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

280

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Distrelec Product Id

30423902

Country of Origin

Germany

Product details

Cage Clamp - 280 Series

Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.

Features and Benefits

• 28 - 12 AWG
• 800 V measured voltage
• 8 k V measured shock voltage
• 24 A Current intensity
• Front entry wiring type
• 2 connection points
• T S35 DIN Rail mounting
• Intermediate or end plates are also available

280 Series

You may be interested in