Technical Document
Specifications
Brand
WagoColour
Orange
Number of Levels
Single
American Wire Gauge
28 → 12AWG
Series
280
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Voltage Rating
800 V
Current Rating
24A
Pitch
5mm
Country of Origin
Poland
Product details
Cage Clamp - 280 Series
Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Features and Benefits
28 - 12 AWG
800 V measured voltage
8 k V measured shock voltage
24 A Current intensity
Front entry wiring type
2 connection points
T S35 DIN Rail mounting
Intermediate or end plates are also available
280 Series
€ 8.90
€ 1.78 Each (In a Pack of 5) (Exc. Vat)
€ 11.04
€ 2.207 Each (In a Pack of 5) (inc. VAT)
5
€ 8.90
€ 1.78 Each (In a Pack of 5) (Exc. Vat)
€ 11.04
€ 2.207 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoColour
Orange
Number of Levels
Single
American Wire Gauge
28 → 12AWG
Series
280
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Voltage Rating
800 V
Current Rating
24A
Pitch
5mm
Country of Origin
Poland
Product details
Cage Clamp - 280 Series
Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Features and Benefits
28 - 12 AWG
800 V measured voltage
8 k V measured shock voltage
24 A Current intensity
Front entry wiring type
2 connection points
T S35 DIN Rail mounting
Intermediate or end plates are also available