Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

WAGO 723 Series Male Lighting Connector, 2-Pole, Male, 2-Way, Cable Mount, 12A

RS Stock No.: 223-030Brand: WAGOManufacturers Part No.: 723-602
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

2

Series

723

Gender

Male

Number Of Ways

2

Plug/Socket

Plug

Type

Male Lighting Connector

Mounting Type

Cable Mount

Current Rating

12A

Country of Origin

Germany

Stock information temporarily unavailable.

€ 334.25

€ 334.25 1 Box of 100 (Exc. Vat)

€ 414.47

€ 414.47 1 Box of 100 (inc. VAT)

WAGO 723 Series Male Lighting Connector, 2-Pole, Male, 2-Way, Cable Mount, 12A

€ 334.25

€ 334.25 1 Box of 100 (Exc. Vat)

€ 414.47

€ 414.47 1 Box of 100 (inc. VAT)

WAGO 723 Series Male Lighting Connector, 2-Pole, Male, 2-Way, Cable Mount, 12A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pole Format

2

Series

723

Gender

Male

Number Of Ways

2

Plug/Socket

Plug

Type

Male Lighting Connector

Mounting Type

Cable Mount

Current Rating

12A

Country of Origin

Germany