Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
2.5mm
Series
733
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Current Rating
4A
Voltage Rating
320 V
Colour
Light Grey
Wire Size
28 → 20 AWG
Material
Polyamide
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
2.5mm Pitch - WAGO 733 Series
High density offering fast and reliable wire to board connection.
€ 16.45
€ 3.29 Each (In a Pack of 5) (Exc. Vat)
€ 20.40
€ 4.08 Each (In a Pack of 5) (inc. VAT)
5
€ 16.45
€ 3.29 Each (In a Pack of 5) (Exc. Vat)
€ 20.40
€ 4.08 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 3.29 | € 16.45 |
125 - 370 | € 3.00 | € 15.00 |
375 - 995 | € 2.71 | € 13.55 |
1000 - 1995 | € 2.56 | € 12.80 |
2000+ | € 2.48 | € 12.40 |
Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
2.5mm
Series
733
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Current Rating
4A
Voltage Rating
320 V
Colour
Light Grey
Wire Size
28 → 20 AWG
Material
Polyamide
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
2.5mm Pitch - WAGO 733 Series
High density offering fast and reliable wire to board connection.