Technical Document
Specifications
Brand
WagoNumber Of Contacts
3
Pitch
15mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Termination Method
Cage Clamp
Series
745
Country of Origin
Poland
Stock information temporarily unavailable.
€ 160.04
€ 160.04 1 Box of 24 (Exc. Vat)
€ 198.45
€ 198.45 1 Box of 24 (inc. VAT)
WAGO 745 Series PCB Terminal Block, 3-Contact, 15mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination
1
€ 160.04
€ 160.04 1 Box of 24 (Exc. Vat)
€ 198.45
€ 198.45 1 Box of 24 (inc. VAT)
WAGO 745 Series PCB Terminal Block, 3-Contact, 15mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoNumber Of Contacts
3
Pitch
15mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Termination Method
Cage Clamp
Series
745
Country of Origin
Poland