Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

WAGO 787 Switched Mode DIN Rail Power Supply, 230V ac, dc Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 240-7971Brand: WAGOManufacturers Part No.: 787-732
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Wago

Series

787

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

230V

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Width

110mm

Depth

136mm

Height

92mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

86%

Ripple And Noise

100mV Pk-Pk

MTBF

480kh

Maximum Temperature

+70°C

Standards Met

CE, cRUus, cULus

Output Voltage Adjustment Range

22 → 28V

Hazardous Area Certification

ATEX, IECEx

Country of Origin

China

Stock information temporarily unavailable.

€ 257.98

€ 257.98 Each (Exc. Vat)

€ 319.90

€ 319.90 Each (inc. VAT)

WAGO 787 Switched Mode DIN Rail Power Supply, 230V ac, dc Input, 24V dc dc Output, 10A Output, 240W

€ 257.98

€ 257.98 Each (Exc. Vat)

€ 319.90

€ 319.90 Each (inc. VAT)

WAGO 787 Switched Mode DIN Rail Power Supply, 230V ac, dc Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Series

787

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

230V

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Width

110mm

Depth

136mm

Height

92mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

86%

Ripple And Noise

100mV Pk-Pk

MTBF

480kh

Maximum Temperature

+70°C

Standards Met

CE, cRUus, cULus

Output Voltage Adjustment Range

22 → 28V

Hazardous Area Certification

ATEX, IECEx

Country of Origin

China