Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Walsall Transformers 200VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±55V ac Secondary

RS Stock No.: 433-8753Brand: Walsall TransformersManufacturers Part No.: WT2003
View all in DIN Rail Transformers

Technical Document

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±55V ac

Power Rating

200VA

Mounting Type

Chassis

Number of Outputs

1

Length

108mm

Width

110mm

Depth

114mm

Dimensions

108 x 110 x 114mm

Weight

5kg

Product details

Laminated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 200VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±55V ac Secondary

P.O.A.

Walsall Transformers 200VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±55V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

15V ac, 230V ac, 400V ac

Secondary Voltage Rating

±55V ac

Power Rating

200VA

Mounting Type

Chassis

Number of Outputs

1

Length

108mm

Width

110mm

Depth

114mm

Dimensions

108 x 110 x 114mm

Weight

5kg

Product details

Laminated

You may be interested in