Walsall Transformers 300VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±12V ac Secondary
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
15V ac, 230V ac, 400V ac
Secondary Voltage Rating
±12V ac
Power Rating
300VA
Mounting Type
Chassis
Number of Outputs
1
Length
120mm
Width
130mm
Depth
143mm
Dimensions
120 x 130 x 143mm
Weight
6.9kg
Product details
Laminated
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 300VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±12V ac Secondary
1
P.O.A.
Walsall Transformers 300VA DIN Rail Transformer, 15V ac, 230V ac, 400V ac Primary, ±12V ac Secondary
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
15V ac, 230V ac, 400V ac
Secondary Voltage Rating
±12V ac
Power Rating
300VA
Mounting Type
Chassis
Number of Outputs
1
Length
120mm
Width
130mm
Depth
143mm
Dimensions
120 x 130 x 143mm
Weight
6.9kg
Product details