WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 1.69Nm 24V dc

RS Stock No.: 267-7624Brand: WARNER ELECTRIC EUROPEManufacturers Part No.: M.1704.2321
brand-logo
View all in Electromagnetic Brakes

Technical Document

Specifications

Torque Rating

1.69Nm

Brake Type

Power On

Bore Diameter

8mm

Supply Voltage

24V dc

Country of Origin

United States

Product details

Flange Mount Electromagnetic Brake Series FSB

24Vdc flange mounted brakes designed to decelerate or hold inertial loads when the voltage is turned off.

The friction disc is coupled to the shaft to be braked, but is capable of moving axially
Through several compression springs the axial force acts against the axially moving clapper which compresses the armature against the pressure plate
Brake torque is generated on both faces of the friction disc

You may be interested in

€ 493.48

€ 493.48 Each (Exc. Vat)

€ 611.92

€ 611.92 Each (inc. VAT)

WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 1.69Nm 24V dc

€ 493.48

€ 493.48 Each (Exc. Vat)

€ 611.92

€ 611.92 Each (inc. VAT)

WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 1.69Nm 24V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Torque Rating

1.69Nm

Brake Type

Power On

Bore Diameter

8mm

Supply Voltage

24V dc

Country of Origin

United States

Product details

Flange Mount Electromagnetic Brake Series FSB

24Vdc flange mounted brakes designed to decelerate or hold inertial loads when the voltage is turned off.

The friction disc is coupled to the shaft to be braked, but is capable of moving axially
Through several compression springs the axial force acts against the axially moving clapper which compresses the armature against the pressure plate
Brake torque is generated on both faces of the friction disc

You may be interested in