Technical Document
Specifications
Brand
WASPModel
WPL304
Application
Industrial
Handheld
No
Resolution
203dpi
Connection Port
Ethernet, Parallel, Serial, USB 2.0
Dimensions
202 x 258 x 173mm
Width
202mm
Depth
258mm
Weight
2.3kg
Height
173mm
Country of Origin
China
Product details
Wasp WPL304 Desktop Barcode Printer
The WPL304 is a versatile desktop barcode printer capable of printing both direct thermal and thermal transfer labels. With flexible connectivity options,
including Ethernet, USB, serial, and parallel ports, the WPL304 is perfectly suited for a wide range of applications including point-of-sale, asset tagging,
shipping, receiving, labeling and more.
With the smallest ever footprint for any Wasp 4 inch format printer, the WPL304 is an excellent choice for cramped workspaces. It features a 200 MHz
32-bit processor capable of printing 203 dpi barcodes at speeds up to 4 inches per second. Print speed is supported by 8 MB SDRAM and 4 MB Flash
memory. Flash memory can be increased to 4 GB through SD card slot.
Direct thermal and thermal transfer technology
Ethernet, USB, serial, and parallel connectivity
Durable and compact, double-walled clamshell design
Print labels up to 4.17in. wide
203 dpi print resolution
Print speeds up to 4 inches per second
8 MB SDRAM, 4 MB Flash memory
Supports label rolls with outside diameter up to 5in.
110m ribbon capacity on notched half (.5) inch core
Ideal For
Point-of-Sale
Product labeling
General purpose printing
Compliance labeling
Asset tagging / Asset tracking
Document management
Shipping/receiving/warehouse/distribution
Inventory control
Specimen labeling
Patient tracking
Benefits
Multiple connectivity options allows for easy and quick integration into any environment
Compact footprint allows the WPL304 to easily fit into cramped workspaces
Less downtime due to 110 meter ribbon capacity
Double-walled clamshell design for durability and easier media loading
Flexible design delivers direct thermal and thermal transfer printing for a variety of applications
Supplied with
WPL304 Desktop Barcode Printer
USB Cable
Power cord
4 x 3in. sample labels
4.33in. sample ribbon
Wasp Printers
€ 762.86
€ 762.86 Each (Exc. Vat)
€ 945.95
€ 945.95 Each (inc. VAT)
1
€ 762.86
€ 762.86 Each (Exc. Vat)
€ 945.95
€ 945.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WASPModel
WPL304
Application
Industrial
Handheld
No
Resolution
203dpi
Connection Port
Ethernet, Parallel, Serial, USB 2.0
Dimensions
202 x 258 x 173mm
Width
202mm
Depth
258mm
Weight
2.3kg
Height
173mm
Country of Origin
China
Product details
Wasp WPL304 Desktop Barcode Printer
The WPL304 is a versatile desktop barcode printer capable of printing both direct thermal and thermal transfer labels. With flexible connectivity options,
including Ethernet, USB, serial, and parallel ports, the WPL304 is perfectly suited for a wide range of applications including point-of-sale, asset tagging,
shipping, receiving, labeling and more.
With the smallest ever footprint for any Wasp 4 inch format printer, the WPL304 is an excellent choice for cramped workspaces. It features a 200 MHz
32-bit processor capable of printing 203 dpi barcodes at speeds up to 4 inches per second. Print speed is supported by 8 MB SDRAM and 4 MB Flash
memory. Flash memory can be increased to 4 GB through SD card slot.
Direct thermal and thermal transfer technology
Ethernet, USB, serial, and parallel connectivity
Durable and compact, double-walled clamshell design
Print labels up to 4.17in. wide
203 dpi print resolution
Print speeds up to 4 inches per second
8 MB SDRAM, 4 MB Flash memory
Supports label rolls with outside diameter up to 5in.
110m ribbon capacity on notched half (.5) inch core
Ideal For
Point-of-Sale
Product labeling
General purpose printing
Compliance labeling
Asset tagging / Asset tracking
Document management
Shipping/receiving/warehouse/distribution
Inventory control
Specimen labeling
Patient tracking
Benefits
Multiple connectivity options allows for easy and quick integration into any environment
Compact footprint allows the WPL304 to easily fit into cramped workspaces
Less downtime due to 110 meter ribbon capacity
Double-walled clamshell design for durability and easier media loading
Flexible design delivers direct thermal and thermal transfer printing for a variety of applications
Supplied with
WPL304 Desktop Barcode Printer
USB Cable
Power cord
4 x 3in. sample labels
4.33in. sample ribbon