Watts 7bar Pressure Relief Valve With Female, Male G 3/4 in G, 3/4 in G Connection

RS Stock No.: 178-0051Brand: WattsManufacturers Part No.: 2252570
brand-logo
View all in Pressure Relief Valves

Technical Document

Specifications

Brand

Watts

Connection

3/4 in G, 3/4 in G

Maximum Set Pressure

7bar

Maximum Temperature

+165°C

Body Material

Brass

Connection Gender

Female, Male

Thread Size

3/4in

Thread Standard or Connection Type

G

Country of Origin

France

Stock information temporarily unavailable.

€ 41.03

€ 41.03 Each (Exc. Vat)

€ 50.88

€ 50.88 Each (inc. VAT)

Watts 7bar Pressure Relief Valve With Female, Male G 3/4 in G, 3/4 in G Connection

€ 41.03

€ 41.03 Each (Exc. Vat)

€ 50.88

€ 50.88 Each (inc. VAT)

Watts 7bar Pressure Relief Valve With Female, Male G 3/4 in G, 3/4 in G Connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Watts

Connection

3/4 in G, 3/4 in G

Maximum Set Pressure

7bar

Maximum Temperature

+165°C

Body Material

Brass

Connection Gender

Female, Male

Thread Size

3/4in

Thread Standard or Connection Type

G

Country of Origin

France