Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wavetek DM78A Handheld LCD Digital Multimeter, 500V ac Max

RS Stock No.: 216-7408Brand: Wavetek MetermanManufacturers Part No.: DM78A
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

DM78A

Display Type

LCD

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Absolute Maximum Resistance Measurement

32MΩ

Absolute Maximum DC Voltage Measurement

450V dc

Absolute Maximum AC Voltage Measurement

500V ac

AC Voltage Measurement Resolution

1mV ac

DC Voltage Measurement Resolution

100µV dc

Safety Category Level

CAT II

Maximum Operating Temperature

+40°C

Width

56mm

Dimensions

112 x 56 x 11mm

Best AC Voltage Accuracy

±4% + 5 Digits

Minimum Operating Temperature

0°C

Height

11mm

Weight

99g

Safety Category Voltage

600 V, 1000 V

Battery Type

LR44

Best Resistance Measurement Accuracy

±10% + 2 Digits

Length

112mm

Best DC Voltage Accuracy

±2% + 2 Digits

Product details

DM78B Wallet Style Multimeter

A pocket sized meter with the following features:

Clear 3200 count LCD display, incorporating legends to indicate function selected
17 range/functions
Autoranging on volts and resistance ranges up to 450V ac or dc and 32MΩ
Data hold
Continuity test bleeper
Diode test function
TÜV approved to EN61010-1 CAT II 450V a.c./d.c.
Automatic power off
Integral test leads

Supplied with

2 LR44 batteries, manual and carrying wallet.

You may be interested in
Amprobe DM78C Handheld Multimeter
€ 155.69Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Wavetek DM78A Handheld LCD Digital Multimeter, 500V ac Max

P.O.A.

Wavetek DM78A Handheld LCD Digital Multimeter, 500V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Amprobe DM78C Handheld Multimeter
€ 155.69Each (Exc. Vat)

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

DM78A

Display Type

LCD

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Absolute Maximum Resistance Measurement

32MΩ

Absolute Maximum DC Voltage Measurement

450V dc

Absolute Maximum AC Voltage Measurement

500V ac

AC Voltage Measurement Resolution

1mV ac

DC Voltage Measurement Resolution

100µV dc

Safety Category Level

CAT II

Maximum Operating Temperature

+40°C

Width

56mm

Dimensions

112 x 56 x 11mm

Best AC Voltage Accuracy

±4% + 5 Digits

Minimum Operating Temperature

0°C

Height

11mm

Weight

99g

Safety Category Voltage

600 V, 1000 V

Battery Type

LR44

Best Resistance Measurement Accuracy

±10% + 2 Digits

Length

112mm

Best DC Voltage Accuracy

±2% + 2 Digits

Product details

DM78B Wallet Style Multimeter

A pocket sized meter with the following features:

Clear 3200 count LCD display, incorporating legends to indicate function selected
17 range/functions
Autoranging on volts and resistance ranges up to 450V ac or dc and 32MΩ
Data hold
Continuity test bleeper
Diode test function
TÜV approved to EN61010-1 CAT II 450V a.c./d.c.
Automatic power off
Integral test leads

Supplied with

2 LR44 batteries, manual and carrying wallet.

You may be interested in
Amprobe DM78C Handheld Multimeter
€ 155.69Each (Exc. Vat)