WeEn Semiconductors Co., Ltd 200V 20A, Dual Ultrafast Rectifiers Diode, 3-Pin D2PAK BYV32EB-200,118

RS Stock No.: 446-9532Brand: WeEn Semiconductors Co., LtdManufacturers Part No.: BYV32EB-200,118
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

3

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

137A

Country of Origin

Philippines

Product details

Rectifier Diodes, WeEn Semiconductors

Diodes and Rectifiers, WeEn Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diode, Schottky, SMT, BYV32EB-200
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 9.55

€ 1.91 Each (In a Pack of 5) (Exc. Vat)

€ 11.84

€ 2.368 Each (In a Pack of 5) (inc. VAT)

WeEn Semiconductors Co., Ltd 200V 20A, Dual Ultrafast Rectifiers Diode, 3-Pin D2PAK BYV32EB-200,118
Select packaging type

€ 9.55

€ 1.91 Each (In a Pack of 5) (Exc. Vat)

€ 11.84

€ 2.368 Each (In a Pack of 5) (inc. VAT)

WeEn Semiconductors Co., Ltd 200V 20A, Dual Ultrafast Rectifiers Diode, 3-Pin D2PAK BYV32EB-200,118
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 10€ 1.91€ 9.55
15 - 25€ 1.44€ 7.20
30 - 55€ 1.41€ 7.05
60 - 115€ 1.38€ 6.90
120+€ 1.17€ 5.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diode, Schottky, SMT, BYV32EB-200
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

3

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

137A

Country of Origin

Philippines

Product details

Rectifier Diodes, WeEn Semiconductors

Diodes and Rectifiers, WeEn Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diode, Schottky, SMT, BYV32EB-200
P.O.A.Each (Exc. Vat)