Technical Document
Specifications
Brand
WEGAccessory Type
Surge Suppressor Block RC
For Use With
CWC07 to CWC025 Contactors, CWCA0 Contactors
Voltage Rating
130 → 250 V
Mounting Type
Snap On
Series
RCC0
Country of Origin
Brazil
Product details
Surge Suppressor
Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.
Through Hole
WEG Contactors
€ 11.30
€ 11.30 Each (Exc. Vat)
€ 14.01
€ 14.01 Each (inc. VAT)
1
€ 11.30
€ 11.30 Each (Exc. Vat)
€ 14.01
€ 14.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WEGAccessory Type
Surge Suppressor Block RC
For Use With
CWC07 to CWC025 Contactors, CWCA0 Contactors
Voltage Rating
130 → 250 V
Mounting Type
Snap On
Series
RCC0
Country of Origin
Brazil
Product details
Surge Suppressor
Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.
Through Hole