Technical Document
Specifications
Brand
WeidmüllerAccessory Type
End Cover
Series
SAK
For Use With
DIN Rail Terminal Blocks
Mounting Type
Direct Mounting
Colour
Beige
Material
Polyamide
Hazardous Area Certification
ATEX
Country of Origin
Romania
Product details
Standard Terminals, End Covers, and Jumper Bars
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.
Approvals
CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
€ 4.20
€ 0.84 Each (In a Pack of 5) (Exc. Vat)
€ 5.21
€ 1.042 Each (In a Pack of 5) (inc. VAT)
5
€ 4.20
€ 0.84 Each (In a Pack of 5) (Exc. Vat)
€ 5.21
€ 1.042 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WeidmüllerAccessory Type
End Cover
Series
SAK
For Use With
DIN Rail Terminal Blocks
Mounting Type
Direct Mounting
Colour
Beige
Material
Polyamide
Hazardous Area Certification
ATEX
Country of Origin
Romania
Product details
Standard Terminals, End Covers, and Jumper Bars
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.
Approvals
CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
