Weidmuller 0340480000 AKZ Series Blue, 1.5mm², Single-Level, Screw Termination, ATEX, IECEx

RS Stock No.: 489-5470Brand: WeidmüllerManufacturers Part No.: 0340480000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

Series

AKZ

Voltage Rating

250 V

American Wire Gauge

24 → 14AWG

Termination Method

Screw

Cable CSA

1.5mm²

Fused

No

Current Rating

24A

Pitch

5.1mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CE, RoHS Compliant

Product details

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised

You may be interested in

€ 27.90

€ 2.79 Each (In a Pack of 10) (Exc. Vat)

€ 34.60

€ 3.46 Each (In a Pack of 10) (inc. VAT)

Weidmuller 0340480000 AKZ Series Blue, 1.5mm², Single-Level, Screw Termination, ATEX, IECEx

€ 27.90

€ 2.79 Each (In a Pack of 10) (Exc. Vat)

€ 34.60

€ 3.46 Each (In a Pack of 10) (inc. VAT)

Weidmuller 0340480000 AKZ Series Blue, 1.5mm², Single-Level, Screw Termination, ATEX, IECEx

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

Series

AKZ

Voltage Rating

250 V

American Wire Gauge

24 → 14AWG

Termination Method

Screw

Cable CSA

1.5mm²

Fused

No

Current Rating

24A

Pitch

5.1mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CE, RoHS Compliant

Product details

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised

You may be interested in