Weidmuller 0380560000 SAK 6/35 PA Series Beige, Yellow, 6mm², Single-Level, Feed Through Termination

RS Stock No.: 718-1027Brand: WeidmüllerManufacturers Part No.: 0380560000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige, Yellow

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

22 → 8AWG

Series

SAK 6/35 PA

Termination Method

Feed Through

Cable CSA

6mm²

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

IEC 60947-7-1

Country of Origin

Romania

Product details

SAK TS35 Range

High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

Features and Benefits

• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Partitions available in blue (RS 718-0923, RS 718-0926)
• Flammability class UL 94V-2
• Clamping yoke technology

Approvals

CSA certified, UL listed, NEMKO, ATEX, and IECEx

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 51.90

€ 5.19 Each (In a Pack of 10) (Exc. Vat)

€ 64.36

€ 6.436 Each (In a Pack of 10) (inc. VAT)

Weidmuller 0380560000 SAK 6/35 PA Series Beige, Yellow, 6mm², Single-Level, Feed Through Termination

€ 51.90

€ 5.19 Each (In a Pack of 10) (Exc. Vat)

€ 64.36

€ 6.436 Each (In a Pack of 10) (inc. VAT)

Weidmuller 0380560000 SAK 6/35 PA Series Beige, Yellow, 6mm², Single-Level, Feed Through Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Beige, Yellow

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

22 → 8AWG

Series

SAK 6/35 PA

Termination Method

Feed Through

Cable CSA

6mm²

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

IEC 60947-7-1

Country of Origin

Romania

Product details

SAK TS35 Range

High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

Features and Benefits

• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Partitions available in blue (RS 718-0923, RS 718-0926)
• Flammability class UL 94V-2
• Clamping yoke technology

Approvals

CSA certified, UL listed, NEMKO, ATEX, and IECEx

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more