Weidmuller 0474560000 SAK Series Brown, 4mm², Single-Level, Screw Termination, Fused

RS Stock No.: 829-6603Brand: WeidmüllerManufacturers Part No.: 0474560000Distrelec Article No.: 30402306
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

Voltage Rating

500 V

American Wire Gauge

26 → 12AWG

Series

SAK

Termination Method

Screw

Cable CSA

4mm²

Fused

Yes

Current Rating

6.3A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

CCC, CSA, EAC

Country of Origin

China

Product details

SAK Series ASK Modular Fuse Terminals

SAK Series ASK 1/EN fused modular DIN rail terminal with TS 32 / TS 35 EN combination foot.

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 87.05

€ 87.05 1 Pack of 10 (Exc. Vat)

€ 107.94

€ 107.94 1 Pack of 10 (inc. VAT)

Weidmuller 0474560000 SAK Series Brown, 4mm², Single-Level, Screw Termination, Fused

€ 87.05

€ 87.05 1 Pack of 10 (Exc. Vat)

€ 107.94

€ 107.94 1 Pack of 10 (inc. VAT)

Weidmuller 0474560000 SAK Series Brown, 4mm², Single-Level, Screw Termination, Fused

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

Voltage Rating

500 V

American Wire Gauge

26 → 12AWG

Series

SAK

Termination Method

Screw

Cable CSA

4mm²

Fused

Yes

Current Rating

6.3A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

CCC, CSA, EAC

Country of Origin

China

Product details

SAK Series ASK Modular Fuse Terminals

SAK Series ASK 1/EN fused modular DIN rail terminal with TS 32 / TS 35 EN combination foot.

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more