Weidmuller Cable Marker Holder for Conductor Markers 10mm

RS Stock No.: 179-907Brand: WeidmüllerManufacturers Part No.: 0524400000
brand-logo
View all in Cable Marker Accessories

Technical Document

Specifications

Accessory Type

Cable Marker Holder

For Use With

Conductor Markers

Carrier Width

10mm

Material

Polyamide 6.6

Series

CLI M

Country of Origin

Germany

Product details

CLI M Series Flat Marker Supports

PA 6.6 flat marker supports are available in 70 and 100 mm lengths, for 10 or 20 markers, respectively.
Fixing requires one or two 6.2 mm-wide cable ties, depending on the model.

You may be interested in

€ 11.59

€ 11.59 1 Box of 100 (Exc. Vat)

€ 14.37

€ 14.37 1 Box of 100 (inc. VAT)

Weidmuller Cable Marker Holder for Conductor Markers 10mm

€ 11.59

€ 11.59 1 Box of 100 (Exc. Vat)

€ 14.37

€ 14.37 1 Box of 100 (inc. VAT)

Weidmuller Cable Marker Holder for Conductor Markers 10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Accessory Type

Cable Marker Holder

For Use With

Conductor Markers

Carrier Width

10mm

Material

Polyamide 6.6

Series

CLI M

Country of Origin

Germany

Product details

CLI M Series Flat Marker Supports

PA 6.6 flat marker supports are available in 70 and 100 mm lengths, for 10 or 20 markers, respectively.
Fixing requires one or two 6.2 mm-wide cable ties, depending on the model.

You may be interested in