Weidmuller 1020280000 WDU Series Blue, 6mm², Feed Through Termination

RS Stock No.: 220-4181Brand: WeidmüllerManufacturers Part No.: 1020280000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Voltage Rating

800 V

American Wire Gauge

22 → 8AWG

Series

WDU

Termination Method

Feed Through

Cable CSA

6mm²

Current Rating

50A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Standards Met

CE, RoHS

Model Number

WDU 6 BL

Country of Origin

Germany

Product details

Neutral terminal blocks for TS 35 rails

Feed-through Screw terminal blocks for cables with cross section 2.5 to 35 mm². The terminals are equipped with integral anti-slackening protection and guarantee reliable connection in all low voltage installations.

Features and Benefits

• Low profile range of terminals that enables transition from a height of 47 mm for standard versions to 37.5 mm
• Mounted in TS 35 type DIN Rails with a depth of 7.5 mm or 15 mm
• The nominal characteristics are defined in accordance with VDE 0611

You may be interested in

€ 23.70

€ 23.70 1 Pack of 10 (Exc. Vat)

€ 29.39

€ 29.39 1 Pack of 10 (inc. VAT)

Weidmuller 1020280000 WDU Series Blue, 6mm², Feed Through Termination

€ 23.70

€ 23.70 1 Pack of 10 (Exc. Vat)

€ 29.39

€ 29.39 1 Pack of 10 (inc. VAT)

Weidmuller 1020280000 WDU Series Blue, 6mm², Feed Through Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Colour

Blue

Voltage Rating

800 V

American Wire Gauge

22 → 8AWG

Series

WDU

Termination Method

Feed Through

Cable CSA

6mm²

Current Rating

50A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Standards Met

CE, RoHS

Model Number

WDU 6 BL

Country of Origin

Germany

Product details

Neutral terminal blocks for TS 35 rails

Feed-through Screw terminal blocks for cables with cross section 2.5 to 35 mm². The terminals are equipped with integral anti-slackening protection and guarantee reliable connection in all low voltage installations.

Features and Benefits

• Low profile range of terminals that enables transition from a height of 47 mm for standard versions to 37.5 mm
• Mounted in TS 35 type DIN Rails with a depth of 7.5 mm or 15 mm
• The nominal characteristics are defined in accordance with VDE 0611

You may be interested in