Weidmüller, 500mm Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP, Terminated LSZH Sheath

RS Stock No.: 287-6472Brand: WeidmüllerManufacturers Part No.: 1165940005Distrelec Article No.: 30166882
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6a

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

LSZH

Sheath Colour

Grey

Distrelec Product Id

30166882

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 13.55

€ 13.55 Each (Exc. Vat)

€ 16.80

€ 16.80 Each (inc. VAT)

Weidmüller, 500mm Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP, Terminated LSZH Sheath

€ 13.55

€ 13.55 Each (Exc. Vat)

€ 16.80

€ 16.80 Each (inc. VAT)

Weidmüller, 500mm Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6a

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

LSZH

Sheath Colour

Grey

Distrelec Product Id

30166882

Country of Origin

Hungary