Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 24V dc

RS Stock No.: 923-6545Brand: WeidmüllerManufacturers Part No.: 1478100000
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

PRO MAX

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 277 V ac / 80 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3A

Height

130mm

Depth

125mm

Width

32mm

Maximum Temperature

+70°C

Standards Met

61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101

Minimum Temperature

-25°C

Efficiency

89%

Mounting Type

DIN Rail Mount

Special Features

Durable, High Performance

MTBF

>500000h

Ripple And Noise

<50mV

Output Voltage Adjustment Range

22.5 → 29.5V

Country of Origin

Thailand

Product details

PROmax Series

Professional range of Weidmuller power supply units from the PROmax series. Delivering high performance, flexibility and system suitability is the reason these power supplies are a diverse solution for demanding automation. A key feature of the power supplies is the high boost capability and full power in a wide temperature range. The power supplies are designed for especially demanding requirements and also suitable for confined spaces.

Reliable
Efficient
Robust

Switch Mode - Weidmuller

€ 184.63

€ 184.63 Each (Exc. Vat)

€ 228.94

€ 228.94 Each (inc. VAT)

Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 24V dc

€ 184.63

€ 184.63 Each (Exc. Vat)

€ 228.94

€ 228.94 Each (inc. VAT)

Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 24V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

PRO MAX

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 277 V ac / 80 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3A

Height

130mm

Depth

125mm

Width

32mm

Maximum Temperature

+70°C

Standards Met

61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101

Minimum Temperature

-25°C

Efficiency

89%

Mounting Type

DIN Rail Mount

Special Features

Durable, High Performance

MTBF

>500000h

Ripple And Noise

<50mV

Output Voltage Adjustment Range

22.5 → 29.5V

Country of Origin

Thailand

Product details

PROmax Series

Professional range of Weidmuller power supply units from the PROmax series. Delivering high performance, flexibility and system suitability is the reason these power supplies are a diverse solution for demanding automation. A key feature of the power supplies is the high boost capability and full power in a wide temperature range. The power supplies are designed for especially demanding requirements and also suitable for confined spaces.

Reliable
Efficient
Robust

Switch Mode - Weidmuller