Weidmuller 1608540000 Z Series Beige, 2.5mm², Single-Level, Clamp Termination

RS Stock No.: 826-2947Brand: WeidmullerManufacturers Part No.: 1608540000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

American Wire Gauge

30 → 12AWG

Series

Z

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

24A

Pitch

5.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Product details

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Features and Benefits

• One, two, three and four tier available
• Tension clamp technology
• Available in different colours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Beige, 2.5mm², Spring Clamp Termination
€ 1.128Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Weidmuller 1608540000 Z Series Beige, 2.5mm², Single-Level, Clamp Termination

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Weidmuller 1608540000 Z Series Beige, 2.5mm², Single-Level, Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Beige, 2.5mm², Spring Clamp Termination
€ 1.128Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Colour

Beige

Number of Levels

Single

American Wire Gauge

30 → 12AWG

Series

Z

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

24A

Pitch

5.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Product details

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Features and Benefits

• One, two, three and four tier available
• Tension clamp technology
• Available in different colours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Beige, 2.5mm², Spring Clamp Termination
€ 1.128Each (In a Pack of 10) (Exc. Vat)