Technical Document
Specifications
Brand
WeidmüllerColour
Beige
Number of Levels
Single
Series
ZSI
American Wire Gauge
26 → 12AWG
Termination Method
Clamp
Cable CSA
2.5mm²
Fused
Yes
Voltage Rating
500 V
Current Rating
6.3A
Pitch
12mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Standards Met
CSA
Country of Origin
Czech Republic
Product details
Fuse Terminals
Accepting standard 20x5mm (max. 6.3A) and 1/4 x1 1/4 in. (max. 10A) fuses, these terminals have a pivot top so that the fuses can be isolated, and then removed or tested in situ.,For end protection, an end cover for the lower half of the terminal is required and a fuse plate, which flips up for easy access, is required for protection of the upper fuse carrier.
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI
€ 32.29
€ 32.29 1 Pack of 5 (Exc. Vat)
€ 40.04
€ 40.04 1 Pack of 5 (inc. VAT)
1
€ 32.29
€ 32.29 1 Pack of 5 (Exc. Vat)
€ 40.04
€ 40.04 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Beige
Number of Levels
Single
Series
ZSI
American Wire Gauge
26 → 12AWG
Termination Method
Clamp
Cable CSA
2.5mm²
Fused
Yes
Voltage Rating
500 V
Current Rating
6.3A
Pitch
12mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Standards Met
CSA
Country of Origin
Czech Republic
Product details
Fuse Terminals
Accepting standard 20x5mm (max. 6.3A) and 1/4 x1 1/4 in. (max. 10A) fuses, these terminals have a pivot top so that the fuses can be isolated, and then removed or tested in situ.,For end protection, an end cover for the lower half of the terminal is required and a fuse plate, which flips up for easy access, is required for protection of the upper fuse carrier.
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI