E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller 3-Way ZPE 2.5-2/3AN Earth Terminal Block, 26 → 14 AWG Wire, Clamp, Wemid Housing

RS Stock No.: 458-7668Brand: WeidmüllerManufacturers Part No.: 1706090000
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Earth Block Type

ZPE 2.5-2/3AN

Wire Size

26 → 14 AWG

Colour

Green

Number Of Ways

3

Termination Method

Clamp

Housing Material

Wemid

Current Rating

300A

Voltage Rating

800 V

Length

50.5mm

Width

5.1mm

Height

44mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Product details

Z Roof Earth Terminals

Complements the standard terminals

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 29.10

€ 5.82 Each (In a Pack of 5) (Exc. Vat)

€ 36.08

€ 7.217 Each (In a Pack of 5) (inc. VAT)

Weidmuller 3-Way ZPE 2.5-2/3AN Earth Terminal Block, 26 → 14 AWG Wire, Clamp, Wemid Housing

€ 29.10

€ 5.82 Each (In a Pack of 5) (Exc. Vat)

€ 36.08

€ 7.217 Each (In a Pack of 5) (inc. VAT)

Weidmuller 3-Way ZPE 2.5-2/3AN Earth Terminal Block, 26 → 14 AWG Wire, Clamp, Wemid Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Earth Block Type

ZPE 2.5-2/3AN

Wire Size

26 → 14 AWG

Colour

Green

Number Of Ways

3

Termination Method

Clamp

Housing Material

Wemid

Current Rating

300A

Voltage Rating

800 V

Length

50.5mm

Width

5.1mm

Height

44mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Product details

Z Roof Earth Terminals

Complements the standard terminals

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in