E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller, 5.08mm Pitch, BL, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 1716320000

RS Stock No.: 403-875Brand: WeidmüllerManufacturers Part No.: 1716320000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

BL

Number Of Rows

1

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

14A

Voltage Rating

400 V

Colour

Orange

Wire Size

26 → 14 AWG

Contact Plating

Tin

Contact Material

Copper Tin Alloy

Material

Nylon

Country of Origin

Germany

Product details

Cable Mount Screw Terminals

Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.

Features and Benefits

• Rated at 8 A / 250 V ac
• Wire size 0.5 – 1.5 mm²
• Female plugs provide space for labelling

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Weidmuller, 5.08mm Pitch, BL, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 1716320000

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Weidmuller, 5.08mm Pitch, BL, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 1716320000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

BL

Number Of Rows

1

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

14A

Voltage Rating

400 V

Colour

Orange

Wire Size

26 → 14 AWG

Contact Plating

Tin

Contact Material

Copper Tin Alloy

Material

Nylon

Country of Origin

Germany

Product details

Cable Mount Screw Terminals

Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.

Features and Benefits

• Rated at 8 A / 250 V ac
• Wire size 0.5 – 1.5 mm²
• Female plugs provide space for labelling

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more