E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller 1754960000 W Series Brown, Single-Level, Screw Termination

RS Stock No.: 823-9638Brand: WeidmüllerManufacturers Part No.: 1754960000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

26 → 10AWG

Series

W

Termination Method

Screw

Voltage Rating

500 V

Current Rating

41A

Pitch

6.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

WTL Test Disconnect Terminal Blocks

Test-disconnect terminal blocks feature both spring and screw connection technology that allow for creating the converter circuits needed for measuring current, voltage and power.

Features and Benefits

• Current and voltage transformer wiring
• Measures parameters safely and sophisticated
• Snap-on mounting

Stock information temporarily unavailable.

€ 22.95

€ 4.59 Each (In a Pack of 5) (Exc. Vat)

€ 28.46

€ 5.692 Each (In a Pack of 5) (inc. VAT)

Weidmuller 1754960000 W Series Brown, Single-Level, Screw Termination

€ 22.95

€ 4.59 Each (In a Pack of 5) (Exc. Vat)

€ 28.46

€ 5.692 Each (In a Pack of 5) (inc. VAT)

Weidmuller 1754960000 W Series Brown, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

26 → 10AWG

Series

W

Termination Method

Screw

Voltage Rating

500 V

Current Rating

41A

Pitch

6.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

WTL Test Disconnect Terminal Blocks

Test-disconnect terminal blocks feature both spring and screw connection technology that allow for creating the converter circuits needed for measuring current, voltage and power.

Features and Benefits

• Current and voltage transformer wiring
• Measures parameters safely and sophisticated
• Snap-on mounting