Weidmüller Blanking Plug, M12, 12mm Hole Diameter, Nickel Plated Brass, 14mm Diameter, Threaded
RS Stock No.: 287-6521Brand: WeidmüllerManufacturers Part No.: 1777720000Distrelec Article No.: 30166977
Technical Document
Specifications
Brand
WeidmüllerThread Size
M12
Hole Diameter
12mm
Material
Nickel Plated Brass
Plug Type
Blanking
Diameter
14mm
Threaded/Unthreaded
Threaded
Country of Origin
Germany
Stock information temporarily unavailable.
€ 4.33
€ 4.33 Each (Exc. Vat)
€ 5.37
€ 5.37 Each (inc. VAT)
Weidmüller Blanking Plug, M12, 12mm Hole Diameter, Nickel Plated Brass, 14mm Diameter, Threaded
1
€ 4.33
€ 4.33 Each (Exc. Vat)
€ 5.37
€ 5.37 Each (inc. VAT)
Weidmüller Blanking Plug, M12, 12mm Hole Diameter, Nickel Plated Brass, 14mm Diameter, Threaded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerThread Size
M12
Hole Diameter
12mm
Material
Nickel Plated Brass
Plug Type
Blanking
Diameter
14mm
Threaded/Unthreaded
Threaded
Country of Origin
Germany