E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller LSF Series PCB Terminal Block, 8-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination

RS Stock No.: 227-8329Brand: WeidmüllerManufacturers Part No.: 1824800000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

8

Pitch

5mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF

Stock information temporarily unavailable.

€ 40.88

€ 2.92 Each (In a Tube of 14) (Exc. Vat)

€ 50.69

€ 3.621 Each (In a Tube of 14) (inc. VAT)

Weidmuller LSF Series PCB Terminal Block, 8-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination

€ 40.88

€ 2.92 Each (In a Tube of 14) (Exc. Vat)

€ 50.69

€ 3.621 Each (In a Tube of 14) (inc. VAT)

Weidmuller LSF Series PCB Terminal Block, 8-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
14 - 28€ 2.92€ 40.88
42+€ 2.74€ 38.36

Technical Document

Specifications

Number Of Contacts

8

Pitch

5mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF