Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Weidmuller 1831280000 ZTR Series Brown, 2.5mm², Single-Level, Clamp Termination

RS Stock No.: 180-086Brand: WeidmüllerManufacturers Part No.: ZTR 2.5 Borne sectionnable ? ressort -1831280000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

30 → 12AWG

Series

ZTR

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

20A

Country of Origin

Germany

Product details

Sectional terminal block (1 input / 1 output)

Z series single tier terminal block with tension clamp technology features 1 input and 1 output.

Features and Benefits

• Ideal for analysis and fault detection
• Plug-in cross-connector
• Spring technology
• Snap-on mounting

You may be interested in
Stock information temporarily unavailable.

€ 26.02

€ 26.02 1 Box of 5 (Exc. Vat)

€ 32.26

€ 32.26 1 Box of 5 (inc. VAT)

Weidmuller 1831280000 ZTR Series Brown, 2.5mm², Single-Level, Clamp Termination

€ 26.02

€ 26.02 1 Box of 5 (Exc. Vat)

€ 32.26

€ 32.26 1 Box of 5 (inc. VAT)

Weidmuller 1831280000 ZTR Series Brown, 2.5mm², Single-Level, Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

30 → 12AWG

Series

ZTR

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

20A

Country of Origin

Germany

Product details

Sectional terminal block (1 input / 1 output)

Z series single tier terminal block with tension clamp technology features 1 input and 1 output.

Features and Benefits

• Ideal for analysis and fault detection
• Plug-in cross-connector
• Spring technology
• Snap-on mounting

You may be interested in