E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller Distribution Block, 11 Way, 175A, 690 V, Beige

RS Stock No.: 837-1032Brand: WeidmullerManufacturers Part No.: 1939460000
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

11

Termination Method

Screw

Wire Size

70 → 10 (Stranded) mm², 70 → 16 (Solid) mm²

Housing Material

Wemid

Current Rating

175A

Voltage Rating

690 v

Length

45mm

Width

42mm

Height

72mm

Colour

Beige

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-50°C

Country of Origin

France

Product details

WPDB Distribution Blocks

Professional range of W series (WPDB) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All models are highly reliable and excellent quality.

Screw connection
Direct mounting

Stock information temporarily unavailable.

P.O.A.

Weidmuller Distribution Block, 11 Way, 175A, 690 V, Beige

P.O.A.

Weidmuller Distribution Block, 11 Way, 175A, 690 V, Beige
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

11

Termination Method

Screw

Wire Size

70 → 10 (Stranded) mm², 70 → 16 (Solid) mm²

Housing Material

Wemid

Current Rating

175A

Voltage Rating

690 v

Length

45mm

Width

42mm

Height

72mm

Colour

Beige

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-50°C

Country of Origin

France

Product details

WPDB Distribution Blocks

Professional range of W series (WPDB) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All models are highly reliable and excellent quality.

Screw connection
Direct mounting