Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
12
Pitch
5.08mm
Series
BL
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
20A
Voltage Rating
300 V, 400 V
Colour
Orange
Material
Copper Alloy, PBT
Length
67.88mm
Contact Material
Copper Alloy
Country of Origin
Germany
€ 334.50
€ 11.15 Each (In a Box of 30) (Exc. Vat)
€ 414.78
€ 13.826 Each (In a Box of 30) (inc. VAT)
30
€ 334.50
€ 11.15 Each (In a Box of 30) (Exc. Vat)
€ 414.78
€ 13.826 Each (In a Box of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
30 - 120 | € 11.15 | € 334.50 |
150 - 270 | € 9.68 | € 290.40 |
300+ | € 9.34 | € 280.20 |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
12
Pitch
5.08mm
Series
BL
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
20A
Voltage Rating
300 V, 400 V
Colour
Orange
Material
Copper Alloy, PBT
Length
67.88mm
Contact Material
Copper Alloy
Country of Origin
Germany