E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmüller Unmanaged 16 x RJ45 Port Network Switch

RS Stock No.: 287-4745Brand: WeidmüllerManufacturers Part No.: 2682150000Distrelec Article No.: 30232230
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

16 x RJ45

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Distrelec Product Id

30232230

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 559.80

€ 559.80 Each (Exc. Vat)

€ 694.15

€ 694.15 Each (inc. VAT)

Weidmüller Unmanaged 16 x RJ45 Port Network Switch

€ 559.80

€ 559.80 Each (Exc. Vat)

€ 694.15

€ 694.15 Each (inc. VAT)

Weidmüller Unmanaged 16 x RJ45 Port Network Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

16 x RJ45

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Distrelec Product Id

30232230

Country of Origin

Taiwan, Province Of China