Weidmuller Terminal Strip, 6-Way, 24A, 22 → 12 AWG Wire, Screw Termination

RS Stock No.: 829-6628Brand: WeidmüllerManufacturers Part No.: 274220000Distrelec Article No.: 30402302
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

6

Current Rating

24A

Wire Size

22 → 12 AWG

Termination Method

Screw

Mounting Type

Direct Mounting

Fused

No

Material

KrG

Voltage Rating

400 V

Colour

Yellow

Cable CSA

2.5mm²

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Distrelec Product Id

30402302

Country of Origin

Hungary

Product details

MK Series Multipin Terminal Strips

Weidmuller MK Series multipin terminal strips for direct mounting.

Termination type: screw connection
Direct mounting
Cable area and number of terminals/connections detailed below:

829-6616 - 4mm²; 2 Terminals; 4 Connections
829-6650 - 2.5mm²; 3 Terminals; 6 Connections
829-6688 - 2.5mm²; 3 Terminals; 6 Connections
829-8766 - 6mm²; 3 Terminals; 6 Connections
829-6684 - 2.5mm²; 4 Terminals; 8 Connections
829-6628 - 2.5mm²; 6 Terminals; 12 Connections
829-8744 - 6mm²; 6 Terminals; 12 Connections
829-8763 - 2.5mm²; 8 Terminals; 16 Connections
829-6653 - 2.5mm²; 12 Terminals; 24 Connections

MK Series

You may be interested in
Stock information temporarily unavailable.

€ 57.90

€ 5.79 Each (In a Pack of 10) (Exc. Vat)

€ 71.80

€ 7.18 Each (In a Pack of 10) (inc. VAT)

Weidmuller Terminal Strip, 6-Way, 24A, 22 → 12 AWG Wire, Screw Termination

€ 57.90

€ 5.79 Each (In a Pack of 10) (Exc. Vat)

€ 71.80

€ 7.18 Each (In a Pack of 10) (inc. VAT)

Weidmuller Terminal Strip, 6-Way, 24A, 22 → 12 AWG Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Ways

6

Current Rating

24A

Wire Size

22 → 12 AWG

Termination Method

Screw

Mounting Type

Direct Mounting

Fused

No

Material

KrG

Voltage Rating

400 V

Colour

Yellow

Cable CSA

2.5mm²

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Distrelec Product Id

30402302

Country of Origin

Hungary

Product details

MK Series Multipin Terminal Strips

Weidmuller MK Series multipin terminal strips for direct mounting.

Termination type: screw connection
Direct mounting
Cable area and number of terminals/connections detailed below:

829-6616 - 4mm²; 2 Terminals; 4 Connections
829-6650 - 2.5mm²; 3 Terminals; 6 Connections
829-6688 - 2.5mm²; 3 Terminals; 6 Connections
829-8766 - 6mm²; 3 Terminals; 6 Connections
829-6684 - 2.5mm²; 4 Terminals; 8 Connections
829-6628 - 2.5mm²; 6 Terminals; 12 Connections
829-8744 - 6mm²; 6 Terminals; 12 Connections
829-8763 - 2.5mm²; 8 Terminals; 16 Connections
829-6653 - 2.5mm²; 12 Terminals; 24 Connections

MK Series

You may be interested in