E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller 8964 Series Analogue Converter, Current, Thermocouple, Voltage Input, Analogue, Relay Output

RS Stock No.: 249-3342Brand: WeidmüllerManufacturers Part No.: 8964320000
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Signal Conditioner

Input Signal Type

Current, Thermocouple, Voltage

Output Signal Type

Analogue, Relay

Input Range

- 20 → 50mA

Output Range

-10 → 10V

Series

8964

Signal Conditioner Function

Isolation Amplifier

Country of Origin

Germany

Stock information temporarily unavailable.

€ 871.61

€ 871.61 Each (Exc. Vat)

€ 1,080.80

€ 1,080.80 Each (inc. VAT)

Weidmuller 8964 Series Analogue Converter, Current, Thermocouple, Voltage Input, Analogue, Relay Output

€ 871.61

€ 871.61 Each (Exc. Vat)

€ 1,080.80

€ 1,080.80 Each (inc. VAT)

Weidmuller 8964 Series Analogue Converter, Current, Thermocouple, Voltage Input, Analogue, Relay Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Signal Conditioner

Input Signal Type

Current, Thermocouple, Voltage

Output Signal Type

Analogue, Relay

Input Range

- 20 → 50mA

Output Range

-10 → 10V

Series

8964

Signal Conditioner Function

Isolation Amplifier

Country of Origin

Germany