Weidmuller ACT20X Series Signal Conditioner, Current Input, Current Output, 19.2 → 31.2V Supply, IECEx

RS Stock No.: 902-8035Brand: WeidmüllerManufacturers Part No.: 8965440000
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Signal Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

4 → 20mA

Output Range

4 → 20mA

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Denmark

Product details

ACT20X HAI-SAO/2HAI-2SAO-S Signal Isolating Converter

The ACT20X-HAI-SAO/2HAI-2SAO HART-protocol transparent current-supply isolating converters are capable of transmitting 4-20 mA signals from Ex zone 0 into the safe zone. External sensors can be supplied with power through the device.

DIN Rail mounting
22.5 mm width
Alarm contacts in the event of a malfunction
1 or 2 channel options available
Screw connection, removable terminal block
IP20 protection

Stock information temporarily unavailable.

€ 434.01

€ 434.01 Each (Exc. Vat)

€ 538.17

€ 538.17 Each (inc. VAT)

Weidmuller ACT20X Series Signal Conditioner, Current Input, Current Output, 19.2 → 31.2V Supply, IECEx

€ 434.01

€ 434.01 Each (Exc. Vat)

€ 538.17

€ 538.17 Each (inc. VAT)

Weidmuller ACT20X Series Signal Conditioner, Current Input, Current Output, 19.2 → 31.2V Supply, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Signal Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

4 → 20mA

Output Range

4 → 20mA

Supply Voltage

19.2 → 31.2V

Hazardous Area Certification

IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

ACT20X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Denmark

Product details

ACT20X HAI-SAO/2HAI-2SAO-S Signal Isolating Converter

The ACT20X-HAI-SAO/2HAI-2SAO HART-protocol transparent current-supply isolating converters are capable of transmitting 4-20 mA signals from Ex zone 0 into the safe zone. External sensors can be supplied with power through the device.

DIN Rail mounting
22.5 mm width
Alarm contacts in the event of a malfunction
1 or 2 channel options available
Screw connection, removable terminal block
IP20 protection