Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1mm Pin Diameter, 0.5mm² Wire Size, White

Technical Document
Specifications
Brand
WeidmüllerMaximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Pin Diameter
1mm
Number of Entries
1
Insulation Material
PP
Colour
White
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
20AWG
Maximum Wire Size (AWG)
20AWG
Overall Length
14mm
Contact Material
Copper
Distrelec Product Id
30011206
Country of Origin
Germany
Product details
Stripax plus pliers and wire-end ferrules
Stripax plus pliers allow you to cut, strip wires between 0.5 and 2.5 mm2 and crimp wire-end ferrules with the same cross section.
Wires can be cut and stripped without clutch crimping the wire-end ferrules. Crimping complies with EN standard 50027 and with DIN 6228. Automatic feeding of wire-end ferrules.
The wire-end ferrules are supplied in packs of 500 split into strips of 50 parts each (see stock numbers 204-6682, 204-6698, 204-6705, 204-6711 and 204-6727)
Stock number 204-6676 is a kit consisting of a carry case containing 1 x pliers, 250 x 1mm2 wire-end ferrules and 250 x 1.5 mm2 wire-end ferrules.
Stock number 286-1009 is a STRIPAX PLUS 2.5 crimp tool
€ 65.00
€ 0.13 Each (In a Box of 500) (Exc. Vat)
€ 80.60
€ 0.161 Each (In a Box of 500) (inc. VAT)
500
€ 65.00
€ 0.13 Each (In a Box of 500) (Exc. Vat)
€ 80.60
€ 0.161 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
500 - 1000 | € 0.13 | € 65.00 |
1500 - 2500 | € 0.13 | € 65.00 |
3000 - 4500 | € 0.10 | € 50.00 |
5000 - 9500 | € 0.10 | € 50.00 |
10000+ | € 0.08 | € 40.00 |
Technical Document
Specifications
Brand
WeidmüllerMaximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Pin Diameter
1mm
Number of Entries
1
Insulation Material
PP
Colour
White
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
20AWG
Maximum Wire Size (AWG)
20AWG
Overall Length
14mm
Contact Material
Copper
Distrelec Product Id
30011206
Country of Origin
Germany
Product details
Stripax plus pliers and wire-end ferrules
Stripax plus pliers allow you to cut, strip wires between 0.5 and 2.5 mm2 and crimp wire-end ferrules with the same cross section.
Wires can be cut and stripped without clutch crimping the wire-end ferrules. Crimping complies with EN standard 50027 and with DIN 6228. Automatic feeding of wire-end ferrules.
The wire-end ferrules are supplied in packs of 500 split into strips of 50 parts each (see stock numbers 204-6682, 204-6698, 204-6705, 204-6711 and 204-6727)
Stock number 204-6676 is a kit consisting of a carry case containing 1 x pliers, 250 x 1mm2 wire-end ferrules and 250 x 1.5 mm2 wire-end ferrules.
Stock number 286-1009 is a STRIPAX PLUS 2.5 crimp tool