Weidmüller Insulated Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 2 x 2.5mm² Wire Size, Blue
RS Stock No.: 287-6707Brand: WeidmüllerManufacturers Part No.: 9004430000Distrelec Article No.: 30093330
Technical Document
Specifications
Brand
WeidmüllerMaximum Wire Size mm²
2 x 2.5mm²
Pin Diameter
2.8mm
Number of Entries
2
Insulation Material
Polypropylene
Colour
Blue
Pin Length
10mm
Insulation
Yes
Country of Origin
Germany
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 3.2mm Pin Diameter, 2 x 2.5mm² Wire Size, BlueBrand: RS PRO
€ 0.36Each (In a Pack of 100) (Exc. Vat)
€ 40.00
€ 0.16 Each (In a Pack of 250) (Exc. Vat)
€ 49.60
€ 0.198 Each (In a Pack of 250) (inc. VAT)
Weidmüller Insulated Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 2 x 2.5mm² Wire Size, Blue
250
€ 40.00
€ 0.16 Each (In a Pack of 250) (Exc. Vat)
€ 49.60
€ 0.198 Each (In a Pack of 250) (inc. VAT)
Weidmüller Insulated Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 2 x 2.5mm² Wire Size, Blue
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 3.2mm Pin Diameter, 2 x 2.5mm² Wire Size, BlueBrand: RS PRO
€ 0.36Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
WeidmüllerMaximum Wire Size mm²
2 x 2.5mm²
Pin Diameter
2.8mm
Number of Entries
2
Insulation Material
Polypropylene
Colour
Blue
Pin Length
10mm
Insulation
Yes
Country of Origin
Germany
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 3.2mm Pin Diameter, 2 x 2.5mm² Wire Size, BlueBrand: RS PRO
€ 0.36Each (In a Pack of 100) (Exc. Vat)