Weidmuller 9528110000 KDKS Series Beige, Yellow, 4mm², Double-Level, Screw Termination, Fused

Technical Document
Specifications
Brand
WeidmüllerColour
Beige, Yellow
Number of Levels
Double
American Wire Gauge
22 → 12AWG
Series
KDKS
Termination Method
Screw
Cable CSA
4mm²
Fused
Yes
Current Rating
6.3A
Voltage Rating
500 V
Pitch
8mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Standards Met
CE, RoHS Compliant
Distrelec Product Id
30400010
Product details
Fused, Feedthrough and Earth
This flexible terminal block enables a fuse connection via the top level, a straight feedthrough middle level and, on the KDKS1/PE, an earth connection to the DIN rail by the bottom level. Fuse of 20x5mm or 25x5mm may be fitted.
Warning
With full blown fuse the follow on circuit is still under current. Disconnect lever to open circuit.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
€ 92.15
€ 18.43 Each (In a Pack of 5) (Exc. Vat)
€ 114.27
€ 22.853 Each (In a Pack of 5) (inc. VAT)
5
€ 92.15
€ 18.43 Each (In a Pack of 5) (Exc. Vat)
€ 114.27
€ 22.853 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Beige, Yellow
Number of Levels
Double
American Wire Gauge
22 → 12AWG
Series
KDKS
Termination Method
Screw
Cable CSA
4mm²
Fused
Yes
Current Rating
6.3A
Voltage Rating
500 V
Pitch
8mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Standards Met
CE, RoHS Compliant
Distrelec Product Id
30400010
Product details
Fused, Feedthrough and Earth
This flexible terminal block enables a fuse connection via the top level, a straight feedthrough middle level and, on the KDKS1/PE, an earth connection to the DIN rail by the bottom level. Fuse of 20x5mm or 25x5mm may be fitted.
Warning
With full blown fuse the follow on circuit is still under current. Disconnect lever to open circuit.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR