E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller Clip On Cable Marker, Brown, Pre-printed "1"

RS Stock No.: 179-957Brand: WeidmullerManufacturers Part No.: CLI C 1-3 BR/WS 1 CD -1568251506
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Clip On

Legend

1

Colour

Brown

Length

3mm

Width

4.2 mm

Quantity

500

Material

PVC

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Resistant To

Flame, Gamma, Oils, UV

Operating Temperature Range

-30 → +80 °C

Country of Origin

Germany

Product details

WPA series closed cable markers

Closed internationally colour-coded cable markers.
Laser marking.
Marker width: 3 mm.
Highly resistant to oils, petroleum products, gamma and ultraviolet rays.

Stock information temporarily unavailable.

P.O.A.

Weidmuller Clip On Cable Marker, Brown, Pre-printed "1"

P.O.A.

Weidmuller Clip On Cable Marker, Brown, Pre-printed "1"
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Clip On

Legend

1

Colour

Brown

Length

3mm

Width

4.2 mm

Quantity

500

Material

PVC

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Resistant To

Flame, Gamma, Oils, UV

Operating Temperature Range

-30 → +80 °C

Country of Origin

Germany

Product details

WPA series closed cable markers

Closed internationally colour-coded cable markers.
Laser marking.
Marker width: 3 mm.
Highly resistant to oils, petroleum products, gamma and ultraviolet rays.