E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller Erem ESD Safe Side Cutters

RS Stock No.: 270-8475Brand: Weller EremManufacturers Part No.: 512N
brand-logo
View all in Cutters

Technical Document

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire, Hard Wire

Overall Length

115 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.6mm

Cut Type

Semi Flush

Product details

Oval Head Side Cutters

You may be interested in
RS PRO 115 mm Diagonal Cutters
P.O.A.Each (Exc. Vat)
RS PRO Side Cutters
P.O.A.Each (Exc. Vat)
Weller Erem ESD Safe Side Cutters
€ 160.84Each (Exc. Vat)
RS PRO 115 mm Heavy Duty Cutters
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 123.08

€ 123.08 Each (Exc. Vat)

€ 152.62

€ 152.62 Each (inc. VAT)

Weller Erem ESD Safe Side Cutters

€ 123.08

€ 123.08 Each (Exc. Vat)

€ 152.62

€ 152.62 Each (inc. VAT)

Weller Erem ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 115 mm Diagonal Cutters
P.O.A.Each (Exc. Vat)
RS PRO Side Cutters
P.O.A.Each (Exc. Vat)
Weller Erem ESD Safe Side Cutters
€ 160.84Each (Exc. Vat)
RS PRO 115 mm Heavy Duty Cutters
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire, Hard Wire

Overall Length

115 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.6mm

Cut Type

Semi Flush

Product details

Oval Head Side Cutters

You may be interested in
RS PRO 115 mm Diagonal Cutters
P.O.A.Each (Exc. Vat)
RS PRO Side Cutters
P.O.A.Each (Exc. Vat)
Weller Erem ESD Safe Side Cutters
€ 160.84Each (Exc. Vat)
RS PRO 115 mm Heavy Duty Cutters
P.O.A.Each (Exc. Vat)