Technical Document
Specifications
Brand
Weller EremCutter Type
Oblique Cutters
Materials Cut
Copper Wire, Hard Wire
Overall Length
115 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.3mm
Cut Type
Flush
Country of Origin
Switzerland
€ 153.85
€ 153.85 Each (Exc. Vat)
€ 190.77
€ 190.77 Each (inc. VAT)
Weller Erem ESD Safe Oblique Cutters
1
€ 153.85
€ 153.85 Each (Exc. Vat)
€ 190.77
€ 190.77 Each (inc. VAT)
Weller Erem ESD Safe Oblique Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Weller EremCutter Type
Oblique Cutters
Materials Cut
Copper Wire, Hard Wire
Overall Length
115 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.3mm
Cut Type
Flush
Country of Origin
Switzerland